Leoni 76783041K115-1 FLRY-B Auto Wire 1x0.75mm² Yellow/Blue Per Metre

Leoni 76783041K115-1 FLRY-B Auto Wire 1x0.75mm² Yellow/Blue Per Metre

Order Code:

12-3807

Brand: Leoni MPN: 76783041K115-1 EAN-13: 2050001021588

Discontinued


Leoni manufactures the 76783041K115-1 automotive wire, featuring a FLRY-B type with a 1 x 0.75 mm² cross-section. This high-quality wire, coloured yellow and blue, is suitable for internal and switchboard wiring applications. It is sold per metre, making it ideal for precise and customised automotive wiring needs.
Colour Yellow & Blue
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Trustpilot