Leoni 76783041K111-1 FLRY-B Automotive Wire 0.75mm² Yellow Per Metre

MPN
76783041K111-1
Brand
Leoni
EAN-13
2050000907128
Order Code
12-3805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.544
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Leoni 76783041K111-1 is a yellow automotive wire FLRY-B 1 x 0.75 mm², available for purchase by the metre. This internal wiring is typically used for switchboard and automotive applications due to its reliable and flexible design. As a product of Leoni, it ensures high performance and durability in various electrical systems.
Colour Yellow
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot