LENOX 3084712X Holesaw Arbor Extension 300mm (12in)

MPN
3084712X
Brand
LENOX
EAN-13
0082472308471
Order Code
96-4442
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The LENOX® 3084712X Holesaw Arbor Extension is made from hardened carbon steel for increased strength and durability.

Specification:

Length: 300mm
Min. Chuck Size: 12.7mm
Arbor: SNAP-BACK™ 2L; SOLID HEX 1L, 2L or 3L


Type Arbor

Reviews

Be the first to submit a review

Trustpilot