LENOX 1779805 6L T2 Arbor with Pilot Drill

MPN
1779805
Brand
LENOX
EAN-13
0885363004809
Order Code
96-4448
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.00 £23.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This LENOX® Standard Holesaw Arbor is a quick-change arbor. Made from hardened carbon steel for added strength and durability. Starts on contact, the split point pilot drill provides faster penetration and less walking.

Specification:

Part Number: 6L
Fits Holesaws: 20L-96L
Holesaw Size: 31.8-152.4mm
Shank Type: Hex
Shank Size: 9.5mm (3/8in) & larger
Pilot Drill Length: 82.5mm (3.1/4in)


Type Arbor

Reviews

Be the first to submit a review

Trustpilot