Lenovo 63B0MAT6UK ThinkVision T22i-30 computer monitor 54.6 cm (21.5") 1920 x 1

MPN
63B0MAT6UK
Brand
Lenovo
UPC-12
196380286049
Order Code
70-2500
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £280.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 642 in stockBack-order availability date - 30/10/2026

Crafted to power performance and connectivity, the ThinkVision T22i-30 Monitor is a great force multiplier that lets you get more done. A practical 21.5-inch screen with FHD (1920 x 1080) resolution delivers a remarkably rich viewing experience with sharp and crisp picture quality. The monitor sports an IPS panel with wider viewing angles that afford vivid views with no loss of color or contrast when viewed from any direction. Experience a wider color gamut with 99% sRGB complemented by a high contrast ratio of 1000:1. Enjoy a distraction-free viewing landscape with the monitor’s 3-side NearEdgeless bezel design that supports a multi-screen setup, delivering seamless generous views with minimal interference. The ThinkVision T22i-30 Monitor’s in-built Natural Low Blue Light technology protects your eyes from harmful blue light, while TÜV Rheinland Eye Comfort certification reduces visual fatigue, making it the perfect partner for long working hours. A host of connectivity options including VGA, DP 1.2, HDMI 1.4 with Audio Out, and four USB 3.2 Gen 1* ports ensure you can plug in and connect with effortless ease. A highly adjustable ergonomic stand, with tilt, swivel, lift, and pivot functions help you adjust the monitor to complement your posture and free you of any physical strain. A smaller base with an integrated phone rack saves precious desk real estate. The ThinkVision T22i-30 Monitor stays in step with the latest TCO 9.0 regulations and comes in specially designed environmentally friendly packaging that’s easy on your conscience and on the environment. Powered with features that accelerate your productivity, the ThinkVision T22i-30 Monitor takes performance and comfort to a whole new level.
  • Support Windows 10
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot