Lenovo 63A5GAT6UK 60.5cm (23.8") Full HD 1920 x 1080 W-LED IPS,

MPN
63A5GAT6UK
Brand
Lenovo
EAN-13
196379327128
Order Code
72-7145
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £167.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

Dazzling display performance. Incredible functionality.

ThinkVision T24m-29 Monitor


Powerful display performance that supercharges your work.
The ThinkVision T24m-29 is a monitor that works harder, to bring easy connectivity and
effortless management to your business. Sit back and take in the wide 23.8-inch screen,
made more expansive with 3-side NearEdgless bezels and an FHD In-Plane Switching panel.
Daisy-chain the monitor via a DP-Out port, for an uninterrupted viewing plane and get set to
multitask with a multi-monitor assembly. Equipped with USB Type-C¹ technology, the ThinkVision
T24m-29 Monitor offers a one-cable solution for super-fast transfer speeds. An ethernet port
enables remote management for safe, dependable connectivity that supports seamless workflow.
Nifty ergonomics, a space-efficient clutter-free design and integrated 2 x 1W speakers add
efficiency, ease, and comfort. Natural Low Blue Light technology eliminates sepia-toned images
to protect your vision so you can dedicate more time to your tasks without straining your eyes.
What’s more, you’ll be pleased to know that the ThinkVision T24m-29 Monitor is designed
to be environmentally friendly throughout its lifetime as it comes with sustainable
pulp-cushion packaging

Made for multitasking
ThinkVision T24m-29 Monitor boasts superior visual clarity and
remarkable color consistency through a 192 x 18 FHD resolution
display. Get ready for a distortion-free wide-viewing angle of
up to 178° with an In-Plane Switching panel. Daisy-chain multiple
devices and let the monitor’s 3-side NearEdgeless bezels give you
an expansive, seamless multitasking experience. Let the monitor’s
Smart Power2 allow for effortless plug-and-play functionality, as
it dynamically detects and optimizes power distribution when
multiple devices like monitors, laptops, or other USB-powered
peripherals are connected.

Convenient, comfortable, and compatible
The ThinkVision T24m-29 Monitor features a wobble-free
stand with a wider lift range and tilt angle for ergonomic ease
and working comfort. A compact square base fitted with a
thoughtful phone holder offers enhanced convenience and frees
up space on your desk. Integrated 2 x 1W speakers and clever
cable management cut the clutter for a sleek look. Sit back and
enjoy the convenience of an intuitive user interface provided by
Lenovo exclusive software ThinkColour³, which offers access to
advanced display settings through an effortless and efficient
user interface.

Connectivity your business can bank on
Let your business get way head, faster. Make the best
of high-speed data transfers with the ThinkVision
T24m-29 Monitor’s full-function USB Type-C¹ port that affords
single-cable connectivity for data, video, audio, and power
transfer. The ethernet port (RJ45) lets you enjoy safer, quicker
remote management capabilities with PXE, WOL, and Mac
Address Pass Through (MAPT) support. Free up much-needed
desk space with USB Type-C¹ with DP-Out. The ThinkVision
T24m-29 Monitor also offers multiple connectivity options with
USB Type-C¹, HDMI, and DisplayPort that enable unfettered ease.
  • 6.5cm (23.8") Full HD 192 x 18 W-LED IPS
  • 4ms, 16:9, 25cd/m², 1:1
  • USB, HDMI, DisplayPort

Reviews

Be the first to submit a review

Trustpilot