Lenovo 61E6GAR2UK 71.1cm (28") 4K Ultra HD 3840 x 2160 W-LED IPS,

MPN
61E6GAR2UK
Brand
Lenovo
EAN-13
193638462712
Order Code
73-2657
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £676.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Lenovo ThinkVision S28u-1, offers professional monitor features while remaining a smart and intelligent business investment. The 4K UHD resolution screen has a 99% accurate sRGB color gamut and 9% accurate DCI-P3 color gamut, delivering pixel-perfect clarity. The eardgeless screen with wide viewing angles is aesthetic and effective in equal measure, enhancing collaboration capabilities. Comes with HDMI 2. port and DisplayPort 1.2 for flexible connectivity. Natural low blue light radiation minimizes eye strain and provides a pleasant viewing experience.

A Monitor to Elevate Your Business

The ThinkVision S28u-1, sporting a 28-inch In-Plane Switching panel, offers professional features while remaining a smart and intelligent business investment. The 4K UHD resolution screen has a 99% accurate sRGB color gamut and 9% accurate DCI-P3 color gamut, delivering pixel-perfect clarity that’s ideal for multitasking, analytics, and graphic designing tasks. The NearEdgeless screen with wide viewing angles is aesthetically pleasing and enhances collaboration capabilities. Equipped with both an HDMI port and DisplayPort, the display delivers flexible connectivity. For maximum user comfort, the ThinkVision S28u-1 uses leading eye protection technology like Natural Low Blue Light emission and Eyesafe Display Standard (to be certified). These minimize eyestrain and enable an enjoyable viewing experience without color distortion.

Eye-catching Display

Experience superior visual output on the ThinkVision S28u-1 that has a 7.5% larger display area than 27-inch monitors of the same resolution. Crystal-clear visuals on the 4K UHD In-Plane Switching panel means no detail is too small. Colors are vivid and bright with the >99% sRGB and 9% DCI-P3 color gamut providing 1.7 billion colors for impeccable accuracy.

Comfortable User Experience

Enjoy more productive hours on the ThinkVision S28u-1 that is TÜV Rheinland Eye Comfort Certified with flicker free technology and reduced reflections. Eye strain is minimized thanks to Nature Low Blue Light solution. Eyesafe Display Certification—that meets the industry standards for Natural Low Blue Light and accurate color performance—reduces harmful blue light without color distortion.

Enhanced Connectivity

The monitor has HDMI 2. and a DisplayPort 1.2 that provide improved connectivity required for modern businesses. The 1 x 1 mm VESA Mount makes the ThinkVision S28u-1 monitor easily deployable in a variety of scenarios. Additionally, the quick release tilt stand ensures the monitor is easy to set up and flexible to use.


  • Crystal-clear visuals on the 4K UHD In-Plane Switching panel means no detail is too small
  • Colors are vivid and bright with the >99% sRGB and 9% DCI-P3 color gamut providing 1.7 Billion colors for impeccable accuracy
  • Easily work for long hours on the S28u-1 that is TÜV Rheinland Eye Comfort Certified with flicker-free technology and reduced reflections
  • Eyestrain is minimized thanks to the natural low blue light solution that reduces blue light emission without compromising color accuracy, brightness, or power efficiency
  • The monitor has HDMI 2. and a DisplayPort 1.2 that provide improved connectivity required for modern businesses
  • The 1 x 1 mm VESA Mount makes the ThinkVision S28u-1 monitor easily deployable in a variety of scenarios
  • Additionally, the quick release tilt stand ensures the monitor is easy to set up and flexible to use

Reviews

Be the first to submit a review

Trustpilot