Lenovo 5B10W13960 Laptop battery 11.55V 5887mAh Rechargeable

MPN
5B10W13960
Brand
Lenovo
EAN-13
4057657559661
Order Code
16-7229
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £101.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/07/2026

Lenovo 5B10W13960 is a rechargeable laptop battery designed to deliver robust power and reliability for Lenovo laptops. With a rated voltage of 11.55 volts and a capacity of 5887 mAh, this battery provides sustained energy output, ensuring optimal performance for portable computing devices. Constructed for dependability and longevity, the Lenovo 5B10W13960 is particularly suited for engineering applications where consistent power supply is critical, such as in fieldwork scenarios or mobile workstations. The design of the battery adheres to strict quality standards, ensuring compatibility and safety in use, while its form factor aligns with various Lenovo models, allowing for seamless integration into existing systems.
Battery Size Non-standard rechargeable
Capacity 5887mAh
Chemistry LiPo
Pack Size 1
Voltage 11.55V
Product Type Laptop battery
Range of use Laptop
Rechargeable Yes

Reviews

Be the first to submit a review

Trustpilot