Lenovo 4Y37A78600 ThinkSystem RAID 940-16i 4GB Flash PCIe Gen4 12Gb Adapter

MPN
4Y37A78600
Brand
Lenovo
EAN-13
889488593958
Order Code
72-6459
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1214.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Abstract
The ThinkSystem RAID 94 family of PCIe 4. 12 Gbps SAS RAID controllers are high-performance RAID-on-chip (ROC) adapters for connectivity to drives internal to the server. These adapters support RAID levels , 1, 1, 5, 5, 6 and 6, and include an extensive list of RAS and management features.
This product guide provides essential presales information to understand the ThinkSystem RAID 94-8i, 16i and 32i adapters and their key features, specifications, and compatibility. This guide is intended for technical specialists, sales specialists, sales engineers, IT architects, and other IT professionals who want to learn more about the adapters and consider their use in IT solutions.

Introduction
The ThinkSystem RAID 94 family of PCIe 4. 12 Gbps SAS RAID controllers are high-performance RAID-on-chip (ROC) server adapters for connectivity to drives internal to the server. These adapters support RAID levels , 1, 1, 5, 5, 6 and 6, and include an extensive list of RAS and management features.
The ThinkSystem RAID 94-16i is shown in the following figure.

Did you know?
The RAID 94 Series adapters all have a PCIe 4. host interface which doubles the bandwidth between the server and the adapter, compared to the previous generation RAID 93 adapters. This improves overall performance of the storage subsystem by supporting up to 3 million IOPS (JBOD mode) and up to 3 million IOPS in RAID (random reads).
RAID on Chip-based controllers such as the RAID 94 adapters have a dedicated processor that offloads all RAID functions from the server's CPU. With hardware acceleration for RAID 5 and 6 operations plus up to 8 GB dedicated memory for caching, the 94-8i, 16i and 32i offer the ultimate performance for ThinkSystem servers.

Part number information
The following table provides the ordering part numbers for the adapters.
The table includes feature codes for the RAID 94 adapters to be ordered with the Tri-Mode feature enabled. Tri-Mode enables the support of SAS, SATA and NVMe drives to be connected to the adapter, as described in the Features section.

Reviews

Be the first to submit a review

Trustpilot