Lenovo 4XD1M80020 Wireless VOIP On-ear Headset Bluetooth Noise Cancelling Black

MPN
4XD1M80020
Brand
Lenovo
EAN-13
0195892092568
Order Code
16-7219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £106.82 £77.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 14/11/2026

Lenovo 4XD1M80020 is a wireless VOIP on-ear headset designed to provide reliable audio performance for professional environments. Featuring Bluetooth connectivity, this headset ensures seamless integration with various devices, making it ideal for engineers who require hands-free communication while multitasking. The headset's noise-cancelling microphone significantly reduces ambient sound, thus improving voice clarity during calls. Equipped with features such as microphone mute and volume control, the headset offers precise audio management, essential for engineering applications where clear communication is critical. Its on-ear design, combined with stereo sound quality and a robust build, makes it suitable for prolonged use in office settings.
Type On ear
Cable Length 1.3m
Colour Black
Audio channels Stereo
Frequency Range 20 -20000Hz
Transfer Type Bluetooth® (1075101)
Weight 140g
Battery recharge time 2 h
Bluetooth Yes
Bluetooth Version 5.3
Cables included USB Type-C to USB Type-C
Compatible Universal
Connectivity technology Wireless
Continuous audio playback time 60 h
Control Type Universal
Depth 154mm
Driver unit 4cm
Ear coupling Supraaural
Fast charging Yes
Functions Microphone noise cancelling
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Wireless VoIP
Headset connection 2.4 GHz
Headset type Binaural
Height 60mm
Impedance 32Ω
LED indicators Battery level, Bluetooth, Charging, Mute
Max. battery life 60h
Max. Range 30m
Max. talk Time 31h
Microphone frequency 100 - 8000 Hz
Microphone noise-canceling Yes
Microphone type Boom
Operating keys Answer/end call, Bluetooth pairing, Mute, Play/Pause, Reject call, Volume +, Volume -
Package depth 206mm
Package height 76mm
Package weight 428g
Package width 211mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Quick start guide Yes
Radio frequency Bluetooth 5.3
Receiver included Yes
Recommended usage Office/Call center
Sound pressure 109dB
Talk Time 31 h
Technology Li-ion
Warranty card Yes
Wearing style Head-band
Width 177mm

Reviews

Be the first to submit a review

Trustpilot