Lenovo 4XC7A08242 Lenovo 4XC7A08242 network card Internal Fiber 25000 Mbit/s

MPN
4XC7A08242
Brand
Lenovo
EAN-13
889488497348
Order Code
72-1290
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £582.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Abstract
The ThinkSystem Broadcom 57454 1/25GbE SFP28 Ethernet Adapters are high-performance 25 Gb Ethernet adapters in either standard PCIe form factor or the Open Compute Project (OCP) 3. SFF form factor.

This product guide provides essential presales information to understand the adapters and their key features, specifications, and compatibility. This guide is intended for technical specialists, sales specialists, sales engineers, IT architects, and other IT professionals who want to learn more about Broadcom 25 GbE network adapters and consider their use in IT solutions.

Change History
Changes in the February 18 update:
- New ThinkSystem Broadcom 57454 1/25GbE SFP28 4-port PCIe Ethernet Adapter

Introduction
The ThinkSystem Broadcom 57454 1/25GbE SFP28 Ethernet Adapters are high-performance 25 Gb Ethernet adapters in either standard PCIe form factor or the Open Compute Project (OCP) 3. SFF form factor. They offer TruFlow™ intelligent flow processing and supports advanced networking technologies including RoCE v1/2, SDN, NFV and virtualization.
  • Broadcom TruFlow technology integrates flow processing to provide hardware assisted processing of traffic flows with data path Acceleration. TruFlow enables efficient network flow processing and increases Virtual Machine density by offloading the server CPU to improve application performance
  • Broadcom adapters are the industry’s most secure Ethernet solution, leveraging Broadcom’s BroadSAFE® technology to provide unparalleled platform security via Silicon Root of Trust. Broadcom is the first Ethernet Adapter vendor to store authentication key and code in silicon to protect clients from maliciously modified firmware
  • The adapter supports both RoCEv1 and RoCEv2 simultaneously. RoCE (RDMA over Converged Ethernet) allows Remote Direct Memory Access (RDMA) traffic to be communicated over Converged Ethernet using Data Center Bridging (DCB). Broadcom’s Smart Congestion Control provides consistent and predictive performance for real world workloads plus scaling for heavily loaded network traffic making it ideal for clients looking for deterministic low latency
  • Support for Data Center Bridging (DCB), including IEEE 82.1Qbb Priority based Flow Control (PFC), 82.1Qaz Enhanced Transmission Selection (ETS), and 82.1Qau Quantized Congestion Notification (QCN) capabilities. DCB technology allows the device to provide lossless data delivery, prioritize low latency traffic, and share bandwidth among data center physical links
  • Support for SR-IOV to allow I/O transactions to bypasses hypervisors, which reduces latency by removing data copies and context switches between VM address space and hypervisor address space, when transmitting or receiving data over the network. The implementation supports 82.1Qbg Edge Virtual Bridging (EVB)

Reviews

Be the first to submit a review

Trustpilot