Lenovo 4X90S91830 ThinkPad USB3.0 to Ethernet Adapter

MPN
4X90S91830
Brand
Lenovo
EAN-13
0193124150352
Order Code
19-7813
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.81 £20.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 91 in stock

Lenovo Gigabit Ethernet Card for Computer/Notebook/Tablet - 10/100/1000Base-T - Desktop - USB 3.0 - 1 Port(s) - 1 - Twisted Pair The ThinkPad USB3.0 to Ethernet Adapter is a quick and easy way to connect your notebook and desktop to Ethernet connections. It's ideal for imaging of systems or transferring large files quickly.

Features

  • Enjoy the super fast Gigabit Ethernet connection by inserting this Gigabit Ethernet card into your computer
  • For super-fast data transfer between your network and computer, the adapter takes advantage of the USB 3.0 connectivity
  • This single port gigabit ethernet card enables you to connect your computer system to your existing network
  • Supports cost-efficient twisted pair cables for speedy data transfer up to 100 meters
  • With the 10/100/1000Base-T technology get up to 1000Mbps data transfer rate over the twisted pair cable
Type Network adapter
Connectivity technology Wired
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Harmonized System (HS) code 85176990
Host Interface USB
Interface Ethernet
Internal No
LED indicators Data, Power
Maximum data transfer rate 1000 Mbit/s
Networking standards IEEE 802.3, IEEE 802.3az, IEEE 802.3u
Product colour Black
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 41g

Reviews

Be the first to submit a review

Trustpilot