Lenovo 4X20V24715 4X20V24715 power adapter/inverter Indoor 90 W Black

MPN
4X20V24715
Brand
Lenovo
UPC-12
195892021308
Order Code
70-2633
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 81 in stock

Keep a spare ThinkCentre 90W AC Adaptor II (slim tip) at hand to ensure your Tiny device has a consistent flow of power. This AC adaptor is perfect for use as a spare or replacement adaptor for its compatible machines. ThinkCentre AC adaptors are compact so you can easily have it tucked into your carry case at all times. It performs to the exact same standard as the one which originally came with your Tiny devices and it is backed by an official Lenovo 1YR warranty.
  • Input 3pin (IEC 320 C6 type) model
  • Dimensions:129 mm x 53 mm x 30 mm
  • Energy-star requirement based on EPA appliance
  • Constant maximum output power voltage 90W, with power harmonics requirement

Reviews

Be the first to submit a review

Trustpilot