Lenovo 0B47089 Mini DisplayPort to HDMI Adapter 4K 30Hz Male to Female Black

MPN
0B47089
Brand
Lenovo
EAN-13
0887037753167
Order Code
21-2181
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 29/10/2026

The Mini DisplayPort to HDMI adapter meets the requirements of the VESA DisplayPort to Dual Mode Standard Type 2 Adapter. The input is compatible with the requirements of DisplayPort 1.2 and the HDMI output supports high resolutions up to 3840 x 2160.30 Hz. All standard modes require the support of connected systems. Connections:Mini DisplayPort plug and HDMI standard socket.
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot