Leitz WOW Scissors Titanium 205mm Black

MPN
53192095
Brand
Leitz
EAN-13
4002432121991
Order Code
35-0789
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 weeks

Leitz 53192095 WOW Scissors, Titanium, 205mm, Black.

These high quality titanium coated, stainless steel office scissors are part of the Leitz WOW range. They feature a comfortable ergonomic grip in striking and stylish WOW colours.
With durable titanium coated blades, these scissors are designed to stay sharp much longer than standard scissors.

Ideal for use in the office or home.


  • Colour: Black
  • Length: 205mm
  • Effective cutting and long life
  • German stainless steel for maximum durability
  • Ultra-sharp edges for precision cutting
  • Comfortable, ergonomic grip for easy handling
  • 10 year guarantee
  • Manufacturer's part 53192095
Type Titanium coated scissors
Length 20.5cm
Blade Material Stainless steel
Coating material Titanium
Colour Black
Cut Type Straight cut
Depth 205mm
Ergonomic handle Yes
Handle Material ABS synthetics
Height 17mm
Product colour Black, White
Proper use Office scissors
Quantity per pack 1 pc(s)
Scissors handle geometry Straight handle
Target audience Adult
Warranty period 10 year(s)
Weight 80g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot