Leitz WOW Scissors Titanium 205mm Purple

MPN
53192062
Brand
Leitz
EAN-13
4002432103218
Order Code
35-0788
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 22/10/2026

Leitz 53192062 WOW Scissors, Titanium, 205mm, Purple.

These high quality titanium coated, stainless steel office scissors are part of the Leitz WOW range. They feature a comfortable ergonomic grip in striking and stylish WOW colours.
With durable titanium coated blades, these scissors are designed to stay sharp much longer than standard scissors.

Ideal for use in the office or home.


  • Colour: Purple
  • Length: 205mm
  • Effective cutting and long life
  • German stainless steel for maximum durability
  • Ultra-sharp edges for precision cutting
  • Comfortable, ergonomic grip for easy handling
  • 10 year guarantee
  • Manufacturer's part 53192062
Type Titanium coated scissors
Length 20.5cm
Blade Material Stainless steel
Coating material Titanium
Colour Purple
Cut Type Straight cut
Ergonomic handle Yes
Handle Material ABS synthetics
Product colour Purple, White
Proper use Office scissors
Scissors handle geometry Straight handle
Weight 80g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot