Leipold Doehle 2669 Face Shield Blue Transparent EN166 Front Protection

MPN
2669
Brand
L+D
EAN-13
4005781266917
Order Code
12-3569
Country of Origin
Germany
  • E
    RoHS Exempt

Discontinued


Leipold & Döhle's 2669 visor is a blue, transparent protective eyewear designed to meet EN 166 and DIN 166 standards. This personal protective equipment provides eye safety for various applications needing reliable eye protection. Suitable for environments requiring protective clothing, it serves as crucial safety gear in industrial and laboratory settings.
Type Visor
DIN Standard DIN 166
EN Standard EN 166
Lens Colour None
Material Plastic
Colour Blue, Transparent

Trustpilot