Legrand 403402 TX3 Circuit Breaker 3-Pin 16A 400V 6kA 3-Pole

Image Representative of Range

Legrand 403402 TX3 Circuit Breaker 3-Pin 16A 400V 6kA 3-Pole

MPN
403402
Brand
Legrand
EAN-13
3414970387547
Order Code
12-3695
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £15.08 £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Legrand manufactures the 403402 circuit breaker, a 3-pin device with a current rating of 16 A and a voltage rating of 400 V. It provides protection with a breaking capacity of 6 kA, suitable for safeguarding electrical circuits in residential or commercial settings. The breaker is typically used to prevent overload and short circuit damage.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics B Curve
Circuit breaker type Miniature circuit breaker
Colour Multicolour
Current Ratng 16A
Depth 77.8mm
Dielectric Strength 4000 V
Doesnt contain Halogen
Energy limiting class 3
Height 88mm
Input frequency 50 - 60 Hz
Input Voltage 240 - 415 V
Installation type DIN-rail
International Protection (IP) code IP20
Number of pins 3
Number of Poles 3
Pollution degree 2
Rated current 16 A
Rated voltage 400 V
Storage temperature (T-T) -40 - 70°C
Voltage Rating 400V
Width 53.1mm

Reviews

Be the first to submit a review

Trustpilot