Legrand 402075 RCCB RX3 40A 30mA 4P 250A Surge DIN Rail Circuit Breaker

Image Representative of Range

Legrand 402075 RCCB RX3 40A 30mA 4P 250A Surge DIN Rail Circuit Breaker

MPN
402075
Brand
Legrand
EAN-13
3245064020756
Order Code
09-7170
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Legrand manufactures the 402075 RCCB, featuring a 40 A rating with a sensitivity of 0.003 A. This device provides essential protection against electrical faults in residential and commercial settings. The RCCB is typically used to enhance safety by preventing electrocution and electrical fires.
Type RCCB
Current Rating 40A
Tripping Characteristics A Curve
Current Ratng 40A
Differential current rating 0.003A
Weight 0

Reviews

Be the first to submit a review

Trustpilot