Legrand 384374 Cable Gland M40 Plastic Black IP68 No Nut 1 piece RAL7001

MPN
384374
Brand
Legrand
EAN-13
8009561208988
Order Code
09-7161
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Legrand 384374 is a plastic cable gland in a sleek black finish designed for M40 threads. Manufactured by Legrand, it offers secure and reliable cable entry solutions. Ideal for industrial and electrical installations, this product ensures protection and strain relief for cables.
Thread Size M40
Colour Black
Material Plastic
IP Rating IP67
Type Cable gland
External thread M40
Max. temperature +80°C
Min. temperature -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot