Legrand 384371 Cable Gland M20 Plastic Silver-grey IP68 No Nut RAL 7001

MPN
384371
Brand
Legrand
EAN-13
8009561208872
Order Code
09-7160
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Legrand's 384371 cable gland is made from durable plastic and features a silver-grey finish. It has an M20 threading and is ideal for securing cables in electrical enclosures. This product is typically used in industrial or commercial wiring systems to ensure a safe and organised installation.
Thread Size M20
Colour Silver
Material Plastic
IP Rating IP67
Type Cable gland
External thread M20
Maximum Temperature +80°C
Min. temperature -20°C
Product colour Black
Product Type Hose connector
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot