Legrand 384370 M16 Cable Gland Plastic Black IP68 Without Nut

MPN
384370
Brand
Legrand
EAN-13
8009561208834
Order Code
09-7159
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.795
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

Legrand manufactures the 384370 cable gland, characterised by its M16 size and durable black plastic construction. It is designed to secure and seal cables in applications such as electrical installations and machinery. This product is suitable for organising cable entry points to provide strain relief and environmental protection.
Thread Size M16
Colour Black
Material Plastic
IP Rating IP67
Type Cable gland
External thread M16
Max. temperature +80°C
Min. temperature -20°C
Product colour Grey
Product Type Hose connector
Quantity per pack 1 pc(s)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot