Legrand 014016 Torpedo Fuse 16A 500V AC Slow-Blow 14x51mm 1 piece

MPN
014016
Brand
Legrand
EAN-13
3245060140168
Order Code
09-7100
Country of Origin
Tunisia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Legrand manufactures the 014016 torpedo fuse designed for 16 A and up to 500 V AC. This fuse provides reliable circuit protection and is ideal for residential and commercial electrical systems. Suitable for one-time use, it's an essential component for safeguarding electrical installations from overloads and short circuits.
Type Torpedo fuse
Current Rating 16A
Voltage Rating 500V AC
Fuse Speed Time delay -T-
Body Material Ceramic
Duty class aM
Quantity per pack 1 pc(s)
Switch-off Capacity 100kA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot