Legamaster 7-186500 Magnetic tape Brown 3 m x 25 mm

MPN
7-186500
Brand
Legamaster
EAN-13
8713797028783
Order Code
19-2359
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £31.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 19/06/2026

Legamaster 7-186500 is a highly versatile magnetic tape designed for practical and efficient use in various professional settings. This product comes in a convenient dimension of 3 metres in length and 25 millimetres in width, with a brown colour that blends seamlessly with many surfaces. Constructed to serve as robust magnet wall strips, this tape provides a reliable solution for attaching, organising, and displaying lightweight items on metallic surfaces. Engineers often utilise such magnetic tapes for projects requiring temporary yet sturdy adhesion in office planning, educational environments, and industrial setups where frequent repositioning of objects is necessary. The product's magnetic properties facilitate ease of use in custom applications, including creating magnetic strips and rails for functional and aesthetic purposes.
Type Magnetic tape
Width 25mm
Length 3m
Colour Brown
Content 1
Description "Magnets", makes objects simply by sticking a piece of the tape. Adheres to any ferrous surface.
Dimensions (L x W) 3 m x 25 mm
Product Type Magnetic tape
Self-adhesive Yes
Strength 1.5mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot