LEDVANCE 605980 UVC Hepa Air Purifier USB

LEDVANCE Brand: LEDVANCE
Portable air purifier, USB operated. Product characteristics: Eliminates up to 99.9% of viruses and bacteria, including SARS-CoV-2 (COVID19). Provides clean ambient air through three-stage disinfection using VIOLEDS UVC LEDs and a HEPA filter (H13). Cleans the air of pollen and fine dust. Improves air quality by removing unpleasant odors and cigarette smoke. Three levels of air purification can be selected (low, medium, high). USB connection. Product advantages: Reliable, chemical-free sterilization with LED UV-C technology. Constant air sterilization. Contains no mercury. Application areas: Indoor applications. Small rooms. Cars.
Description Image Product Buy Pricing (Ex VAT) Type Base Diameter Current Consumption Dimensions Height Dimmable Length Light bulbshape Power Mercury content Weight Product lifespan approx Voltage
LEDVANCE 4058075555303 UVC Hepa Air Purifier USB
LEDVANCE 4058075555303 UVC Hepa Air Purifier USB
Order code: 41-1629
MPN: 4058075555303
1+ £12.99
Price per unit Ex VAT
Purifier 85mm (Ø x H) 85 mm x 164 mm 164mm 4.5W 300g
LEDVANCE 4058075502604 UVC T8 Lamps 15 W G13
LEDVANCE 4058075502604 UVC T8 Lamps 15 W G13
Order code: 41-1630
MPN: 4058075502604
1+ £12.99
Price per unit Ex VAT
Bulb G13 26mm 0.31A (Ø x L) 26 mm x 436 mm No 436mm Tube shape 15W 2.5mg 0.070000kg 10800h 55V
LEDVANCE 4058075502628 UVC T8 Lamps 25 W G13
LEDVANCE 4058075502628 UVC T8 Lamps 25 W G13
Order code: 41-1631
MPN: 4058075502628
1+ £8.99
Price per unit Ex VAT
Bulb G13 26mm 0.60A (Ø x L) 26 mm x 436 mm No 436mm Tube shape 25W 2.5mg 0.070000kg 10800h 46V
LEDVANCE 4058075502666 UVC T8 Lamps 36 W G13
LEDVANCE 4058075502666 UVC T8 Lamps 36 W G13
Extended range
Order code: 41-1632
MPN: 4058075502666

Available to back orderBack order, lead time 14 days
1+ £15.09
10+ £14.53
Price per unit Ex VAT
Bulb G13 26mm 0.43A (Ø x L) 26 mm x 1198 mm No 1198mm Tube shape 36W 2.5mg 0.180000kg 10800h 103V
LEDVANCE 4058075502703 UVC T8 Lamps 75 W G13
LEDVANCE 4058075502703 UVC T8 Lamps 75 W G13
Order code: 41-1633
MPN: 4058075502703
1+ £20.99
Price per unit Ex VAT
Bulb G13 26mm 0.84A (Ø x L) 26 mm x 1198 mm No 1198mm Tube shape 78W 2.5mg 0.180000kg 10800h 110V

Trustpilot