LEDVANCE 4058075555303 UVC Hepa Air Purifier USB

MPN
4058075555303
Brand
LEDVANCE
Order Code
41-1629
Country of Origin
Vietnam
View Full Product Range (5)

Discontinued


Portable air purifier, USB operated. Product characteristics: Eliminates up to 99.9% of viruses and bacteria, including SARS-CoV-2 (COVID19). Provides clean ambient air through three-stage disinfection using VIOLEDS UVC LEDs and a HEPA filter (H13). Cleans the air of pollen and fine dust. Improves air quality by removing unpleasant odors and cigarette smoke. Three levels of air purification can be selected (low, medium, high). USB connection. Product advantages: Reliable, chemical-free sterilization with LED UV-C technology. Constant air sterilization. Contains no mercury. Application areas: Indoor applications. Small rooms. Cars.
Type Purifier
Diameter 85mm
Dimensions (Ø x H) 85 mm x 164 mm
Height 164mm
Power 4.5W
Weight 300g

Trustpilot