LEDVANCE 4058075502628 UVC T8 Lamps 25 W G13

MPN
4058075502628
Brand
LEDVANCE
Order Code
41-1631
Country of Origin
Russian Federation
View Full Product Range (5)

Discontinued


Effective and environmentally friendly disinfection without chemicals||low mercury content||ozone-free||long life (10 800 h) through special coating||High UV-C radiation density at 254 nm
Type Bulb
Base G13
Current Consumption 0.60A
Diameter 26mm
Dimensions (Ø x L) 26 mm x 436 mm
Dimmable No
Length 436mm
Light bulbshape Tube shape
Mercury content 2.5mg
Power 25W
Product lifespan approx 10800h
Voltage 46V
Weight 0.070000kg

Trustpilot