Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075502703 UVC T8 Lamps 75 W G13

Order Code:

41-1633

Brand: LEDVANCE MPN: 4058075502703

Discontinued


Effective and environmentally friendly disinfection without chemicals||low mercury content||ozone-free||long life (10 800 h) through special coating||High UV-C radiation density at 254 nm
Type Bulb
Base G13
Current Consumption 0.84A
Diameter 26mm
Dimensions (Ø x L) 26 mm x 1198 mm
Dimmable No
Length 1198mm
Light bulbshape Tube shape
Mercury content 2.5mg
Power 78W
Product lifespan approx 10800h
Voltage 110V

Trustpilot