LEDVANCE 605964 Submarine Pcr 120 1 X 13.5W 840 G13 T8 Cool White

LEDVANCE Brand: LEDVANCE
Simple installation through optimized space for mounting brackets and easy to open compartment. Very efficient LED tube made of glass, in order to reduce the proportion of conventional environment-damaging plastic. The lamp, made of recycled plastic, contributes to the reduction of CO2-emissions and plastic waste.
Description Image Product Buy Pricing (Ex VAT) Dimensions (L x W x H) Height/depth Length Max. system power Rated luminous flux according to IEC 62722-2- 1 Rating per bulb Suitable for number of light sources Weight Width Type Housing colour IP Rating Energy efficiency rating Base Beam angle Colour rendering index CRI Housing Material Lamp type Light outlet Misc Attribute
LEDVANCE 4058075831032 Submarine Pcr 120 1 X 13.5W 840 G13 T8 Cool White
LEDVANCE 4058075831032 Submarine Pcr 120 1 X 13.5W 840 G13 T8 Cool White
Order code: 41-1573
MPN: 4058075831032
1+ £22.99
Price per unit Ex VAT
1280 x 65 x 70mm 70mm 1280mm 13.5W 2100lm 13.5W 1 903g 65mm Ceiling Light Grey IP65 n.a G13 120° 80 Ra Acrylonitrile butadiene styrene LED (monochrome) bulb included Rectangular
LEDVANCE 4058075831056 Submarine Pcr 120 2 X 13.5W 840 G13 T8 Cool White
LEDVANCE 4058075831056 Submarine Pcr 120 2 X 13.5W 840 G13 T8 Cool White
Order code: 41-1574
MPN: 4058075831056
1+ £44.99
Price per unit Ex VAT
1280 x 70 x 95mm 95mm 1280mm 27W 4200lm 27W 2 1295g 70mm Ceiling Light Grey IP65 n.a G13 120° 80 Ra Acrylonitrile butadiene styrene LED (monochrome) bulb included Rectangular
LEDVANCE 4058075830998 Submarine Pcr 60 1 X 7W 840 G13 T8 Cool White
LEDVANCE 4058075830998 Submarine Pcr 60 1 X 7W 840 G13 T8 Cool White
Extended range
Order code: 41-1577
MPN: 4058075830998

Available to back orderBack order, lead time 3 weeks
1+ £21.99
Price per unit Ex VAT
675 x 65 x 70mm 70mm 675mm 7W 1100lm 7W 1 503g 65mm Ceiling Light Grey IP65 n.a G13 120° 80 Ra Acrylonitrile butadiene styrene LED (monochrome) bulb included Rectangular
LEDVANCE 4058075831018 Submarine Pcr 60 2 X 7W 840 G13 T8 Cool White
LEDVANCE 4058075831018 Submarine Pcr 60 2 X 7W 840 G13 T8 Cool White
Extended range
Order code: 41-1578
MPN: 4058075831018

Available to back orderBack order, lead time 3 weeks
1+ £34.99
Price per unit Ex VAT
675 x 70 x 95mm 95mm 675mm 14W 2200lm 14W 2 732g 70mm Ceiling Light Grey IP65 n.a G13 120° 80 Ra Acrylonitrile butadiene styrene LED (monochrome) bulb included Rectangular

Trustpilot