LEDVANCE 4058075831056 Submarine Pcr 120 2 X 13.5W 840 G13 T8 Cool White

MPN
4058075831056
Brand
LEDVANCE
Order Code
41-1574
Country of Origin
China
View Full Product Range (4)

Discontinued


Simple installation through optimized space for mounting brackets and easy to open compartment. Very efficient LED tube made of glass, in order to reduce the proportion of conventional environment-damaging plastic. The lamp, made of recycled plastic, contributes to the reduction of CO2-emissions and plastic waste.
Type Ceiling Light
Housing colour Grey
IP Rating IP65
Energy efficiency rating n.a
Base G13
Beam angle 120°
Colour rendering index CRI 80 Ra
Dimensions (L x W x H) 1280 x 70 x 95mm
Height/depth 95mm
Housing Material Acrylonitrile butadiene styrene
Lamp type LED (monochrome)
Length 1280mm
Light outlet bulb included
Max. system power 27W
Misc Attribute Rectangular
Nominal Voltage 230V
Rated luminous flux according to IEC 62722-2- 1 4200lm
Rating per bulb 27W
Suitable for number of light sources 2
Weight 1295g
Width 70mm

Trustpilot