Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075831032 Submarine Pcr 120 1 X 13.5W 840 G13 T8 Cool White

Order Code:

41-1573

Brand: LEDVANCE MPN: 4058075831032

Discontinued


Simple installation through optimized space for mounting brackets and easy to open compartment. Very efficient LED tube made of glass, in order to reduce the proportion of conventional environment-damaging plastic. The lamp, made of recycled plastic, contributes to the reduction of CO2-emissions and plastic waste.
Type Ceiling Light
Colour Grey
Power 13.5W
Voltage 230V
Base G13
Bulb Type LED (monochrome)
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dimensions (L x W x H) 1280 x 65 x 70 mm
Energy efficiency rating n.rel.
Height 70mm
IP Rating IP65
Length 1280mm
Light bulb included Yes
Material Acrylonitrile butadiene styrene
Misc Attribute Rectangular
Number of bulbs 1
Radiation angle 120°
Rating per bulb 13.5W
Total luminous flux 2100lm
Width 65mm

You may also like


Trustpilot