LEDVANCE 4058075830998 Submarine Pcr 60 1 X 7W 840 G13 T8 Cool White

MPN
4058075830998
Brand
LEDVANCE
Order Code
41-1577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Simple installation through optimized space for mounting brackets and easy to open compartment. Very efficient LED tube made of glass, in order to reduce the proportion of conventional environment-damaging plastic. The lamp, made of recycled plastic, contributes to the reduction of CO2-emissions and plastic waste.
Type Ceiling Light
Housing colour Grey
IP Rating IP65
Energy efficiency rating n.a
Base G13
Beam angle 120°
Colour rendering index CRI 80 Ra
Dimensions (L x W x H) 675 x 65 x 70mm
Height/depth 70mm
Housing Material Acrylonitrile butadiene styrene
Lamp type LED (monochrome)
Length 675mm
Light outlet bulb included
Max. system power 7W
Misc Attribute Rectangular
Nominal Voltage 230V
Rated luminous flux according to IEC 62722-2- 1 1100lm
Rating per bulb 7W
Suitable for number of light sources 1
Weight 503g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot