LEDVANCE 4099854014666 Panel Comfort 625 PS 33W 840 PS Cool White |
41-1436
|
|
Available to back orderBack order, lead time 11 days
|
1+ £56.70
Price per unit Ex VAT
|
|
|
80-89 |
|
32mm |
620 x 620 x 32mm |
|
Steel |
bulb included |
|
IP40 |
4320lm |
1820g |
Ceiling Light |
White |
No |
n.a |
32mm |
LED (monochrome) |
620mm |
LEDVANCE 4099854014376 Panel Comfort 625 Ugr<19 PS 28W 830 U19 PS Warm White |
41-1437
|
|
Available to back orderBack order, lead time 11 days
|
1+ £50.68
Price per unit Ex VAT
|
|
|
80-89 |
|
32mm |
620 x 620 x 32mm |
|
Steel |
bulb included |
|
IP40 |
3640lm |
1970g |
Ceiling Light |
White |
No |
n.a |
32mm |
LED (monochrome) |
620mm |
LEDVANCE 4099854014413 Panel Comfort 625 Ugr<19 PS 28W 840 U19 PS Cool White |
41-1438
|
|
|
1+ £57.99
Price per unit Ex VAT
|
IP40, IP20 |
28W, 25W, 22WW |
80-89 |
|
32mm |
620 x 620 x 32mm |
|
Steel |
bulb included |
|
IP40 |
3640lm |
1970g |
Ceiling Light |
White |
No |
n.a |
32mm |
LED (monochrome) |
620mm |
LEDVANCE 4099854014543 Panel Comfort 625 Ugr<19 PS 33W 840 U19 PS Cool White |
41-1439
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £65.29
Price per unit Ex VAT
|
|
|
80-89 |
|
32mm |
620 x 620 x 32mm |
|
Steel |
bulb included |
|
IP40 |
4320lm |
1920g |
Ceiling Light |
White |
No |
n.a |
32mm |
LED (monochrome) |
620mm |
LEDVANCE 4099854017407 Panel Compact 625 33W 840 Cool White |
41-1440
|
|
|
1+ £51.55
Price per unit Ex VAT
|
|
|
|
120° |
|
|
4000K |
Aluminium |
|
33W |
II |
3630lm |
1600g |
Ceiling Light |
White |
No |
n.a |
32mm |
LED (monochrome) |
620mm |
LEDVANCE 4099854017469 Panel Compact 625 Ugr<19 33W 840 U19 Cool White |
41-1441
|
|
|
1+ £42.99
Price per unit Ex VAT
|
IP40, IP20 |
|
80-89 |
90° |
32mm |
|
4000K |
Aluminium |
bulb included |
33W |
II |
3630lm |
1800g |
Ceiling Light |
White |
No |
n.a |
32mm |
LED (monochrome) |
620mm |