LEDVANCE 4099854014413 Panel Comfort 625 Ugr<19 PS 28W 840 U19 PS Cool White

MPN
4099854014413
Brand
LEDVANCE
Order Code
41-1438
Country of Origin
China
View Full Product Range (6)

Discontinued


Square insertion lights with selectable watttage setting (Power select - PS) and strong glare, for 625 x 625 mm ceiling systems
Type Ceiling Light
Housing colour White
Dimmable No
Power 28W, 25W, 22WW
IP Rating IP40, IP20
Energy efficiency rating n.a
Colour rendering index CRI 80-89
Depth 32mm
Dimensions (L x W x H) 620 x 620 x 32mm
Height/depth 32mm
Housing Material Steel
Lamp type LED (monochrome)
Length 620mm
Light outlet bulb included
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 IP40
Rated luminous flux according to IEC 62722-2- 1 3640lm
Suitable for number of light sources 1
Weight 1970g
Width 620mm

Trustpilot