LEDVANCE 4099854017407 Panel Compact 625 33W 840 Cool White

MPN
4099854017407
Brand
LEDVANCE
Order Code
41-1440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Square insertion lamps, for 625 x 625 mm ceiling systems. Frame made of extruded aluminum. Polystyrene diffuser. Life (L80/B10): Up to 50,000 h (at 25 °C). Low flicker light thanks to special electronic ballast. Energy saving thanks to system light yield of up to 110 lm/W. External driver for advanced flexibility and easy installation. Versions available with DALI EVG. Direct replacement for lamps with fluorescent lamps. Offices, conference rooms. Reception areas, entrance areas, corridors, lifts. Suitable for ceiling installation systems with a grid pitch of 625 x 625 mm. Accessories for different installation options available. Pre-assembled safety clips. External ballast included. Suitable for operation with Emergency Conversion Box. Connection box with 5-pole terminal for through-wiring for cable cross-sections up to 2.5 mm² available separately.
Type Ceiling Light
Housing colour White
Dimmable No
Energy efficiency rating n.a
Beam angle 120°
Colour Temperature 4000K
Height/depth 32mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 620mm
Max. system power 33W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 3630lm
Suitable for number of light sources 1
Weight 1600g
Width 620mm

Reviews

Be the first to submit a review

Trustpilot