LEDVANCE 4099854014376 Panel Comfort 625 Ugr<19 PS 28W 830 U19 PS Warm White

MPN
4099854014376
Brand
LEDVANCE
Order Code
41-1437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £50.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Square insertion lights with selectable watttage setting (Power select - PS) and strong glare, for 625 x 625 mm ceiling systems
Type Ceiling Light
Housing colour White
Dimmable No
Energy efficiency rating n.a
Colour rendering index CRI 80-89
Depth 32mm
Dimensions (L x W x H) 620 x 620 x 32mm
Height/depth 32mm
Housing Material Steel
Lamp type LED (monochrome)
Length 620mm
Light outlet bulb included
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 IP40
Rated luminous flux according to IEC 62722-2- 1 3640lm
Suitable for number of light sources 1
Weight 1970g
Width 620mm

Reviews

Be the first to submit a review

Trustpilot