LEDVANCE 605896 Magnet Black 600X300mm TW Tunable White

LEDVANCE Brand: LEDVANCE
Smart decorative ceiling with Wi-Fi technology TW and dimmable. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable color temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi. Product advantages: Easy and fast installation. Magnetic fastener. No screw visible. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Support bracket included. Including mounting screws and dowels. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.
Description Image Product Buy Pricing (Ex VAT) Housing colour Colour of light adjustable Dimensions (L x W x H) Length Max. system power Misc Attribute Rated luminous flux according to IEC 62722-2- 1 Weight Width Type Dimmable IP Rating Energy efficiency rating Colour rendering index CRI Depth Height/depth Housing Material Lamp type Light features Light outlet
LEDVANCE 4058075572775 Magnet Black 600X300mm TW Tunable White
LEDVANCE 4058075572775 Magnet Black 600X300mm TW Tunable White
Extended range
Order code: 41-1405
MPN: 4058075572775

Available to back orderBack order, lead time 3 weeks
1+ £85.91
Price per unit Ex VAT
Black black 600 x 300 x 86mm 600mm 42W Rectangular 4200lm 2000g 300mm Ceiling Light No IP20 n.a 80-89 86mm 86mm Steel LED (monochrome) App-enabled bulb included
LEDVANCE 4058075572799 Magnet Gray 300X300mm TW Tunable White
LEDVANCE 4058075572799 Magnet Gray 300X300mm TW Tunable White
Order code: 41-1406
MPN: 4058075572799
1+ £98.99
Price per unit Ex VAT
Grey white 300 x 300 x 86mm 300mm 26W 2500lm 1130g 300mm Ceiling Light No IP20 n.a 80-89 86mm 86mm Steel LED (monochrome) App-enabled bulb included
LEDVANCE 4058075572812 Magnet Gray 450X450mm TW Tunable White
LEDVANCE 4058075572812 Magnet Gray 450X450mm TW Tunable White
Order code: 41-1407
MPN: 4058075572812
1+ £98.99
Price per unit Ex VAT
Grey white 450 x 450 x 86mm 450mm 42W Square 4200lm 2030g 450mm Ceiling Light No IP20 n.a 80-89 86mm 86mm Steel LED (monochrome) App-enabled bulb included

Trustpilot