LEDVANCE 4058075572812 Magnet Gray 450X450mm TW Tunable White

MPN
4058075572812
Brand
LEDVANCE
Order Code
41-1407
Country of Origin
China
View Full Product Range (3)

Discontinued


Smart decorative ceiling with Wi-Fi technology TW and dimmable. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi. Product advantages: Easy and fast installation. Magnetic fastener. No screw visible. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Support bracket included. Including mounting screws and dowels. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.
Type Ceiling Light
Housing colour Grey
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour of light adjustable white
Colour rendering index CRI 80-89
Depth 86mm
Dimensions (L x W x H) 450 x 450 x 86mm
Height/depth 86mm
Housing Material Steel
Lamp type LED (monochrome)
Length 450mm
Light features App-enabled
Light outlet bulb included
Max. system power 42W
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 4200lm
Suitable for number of light sources 1
Weight 2030g
Width 450mm

Trustpilot