Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075572799 Magnet Gray 300X300mm TW Tunable White

Order Code:

41-1406

Brand: LEDVANCE MPN: 4058075572799

Discontinued


Smart decorative ceiling with Wi-Fi technology TW and dimmable. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi. Product advantages: Easy and fast installation. Magnetic fastener. No screw visible. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Support bracket included. Including mounting screws and dowels. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.
Type Ceiling Light
Colour Grey
Dimmable No
Power 26W
Voltage 230V
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Depth 86mm
Dimensions (L x W x H) 300 x 300 x 86 mm
Energy efficiency rating n.rel.
Height 86mm
IP Rating IP20
Length 300mm
Light bulb included Yes
Light features App-enabled
Material Steel
Max. temperature 40°C
Min. temperature -20°C
Number of bulbs 1
Protection Class I
Total luminous flux 2500lm
Width 300mm

You may also like


Trustpilot