LEDVANCE 4058075572775 Magnet Black 600X300mm TW Tunable White

MPN
4058075572775
Brand
LEDVANCE
Order Code
41-1405
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £101.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Smart decorative ceiling with Wi-Fi technology TW and dimmable. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi. Product advantages: Easy and fast installation. Magnetic fastener. No screw visible. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Support bracket included. Including mounting screws and dowels. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.
Type Ceiling Light
Colour Black
Dimmable No
Power 42W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour Temperature 3000K
Colour Temperature Range 3000 K
Depth 86mm
Dimensions (L x W x H) 600 x 300 x 86 mm
Height 86mm
Length 600mm
Light bulb included Yes
Light features App-enabled
Material Steel
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Rectangular
Number of bulbs 1
Protection Class I
Total luminous flux 4200lm
Weight 2000g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot