LEDVANCE 4058075292154 Endura Flood Sensor Warm WH 10 W 3000 K DG Warm White |
41-1026
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £27.88
Price per unit Ex VAT
|
10W |
63mm |
(L x W x H) 168.0 x 108.0 x 63.00 mm |
10 kWh/1000h |
Dark grey |
1m |
63.00mm |
168.0mm |
|
Planar |
|
230 |
I |
|
120° |
800lm |
380.00 |
|
108.0mm |
Floodlight |
LEDVANCE 4058075292178 Endura Flood Sensor Warm WH 10 W 3000 K WT Warm White |
41-1028
|
|
|
1+ £23.99
Price per unit Ex VAT
|
10W |
63mm |
(L x W x H) 168.0 x 108.0 x 63.00 mm |
10 kWh/1000h |
White |
1m |
63.00mm |
168.0mm |
|
Planar |
|
230 |
I |
|
120° |
800lm |
380.00 |
|
108.0mm |
Floodlight |
LEDVANCE 4058075239500 Endura Flood Sensor Warm WH 20 W 3000 K DG Warm White |
41-1031
|
|
|
1+ £34.99
Price per unit Ex VAT
|
20W |
66mm |
(L x W x H) 189.0 x 133.0 x 66.00 mm |
20 kWh/1000h |
Dark grey |
1m |
66.00mm |
189.0mm |
|
Planar |
|
230 |
I |
|
120° |
1700lm |
490.00 |
|
133.0mm |
Floodlight |
LEDVANCE 4058075239692 Endura Flood Sensor Warm WH 20 W 3000 K WT Warm White |
41-1033
|
|
|
1+ £34.99
Price per unit Ex VAT
|
20W |
66mm |
(L x W x H) 18.5 x 6 x 12.9 cm |
|
White |
|
12.9cm |
18.5cm |
1500lm |
Rectangular |
|
230 |
IP44 |
20W |
|
1500lm |
550g |
|
6cm |
Floodlight |
LEDVANCE 4058075239548 Endura Flood Sensor Warm WH 30 W 3000 K DG Warm White |
41-1034
|
|
|
1+ £42.99
Price per unit Ex VAT
|
30W |
66mm |
(L x W x H) 16.3 x 6.1 x 21.2 cm |
30 kWh/1000h |
Dark grey |
|
21.2cm |
16.3cm |
|
|
1 |
|
IP44 |
30W |
|
2400lm |
720g |
|
6.1cm |
Floodlight |
LEDVANCE 4058075239715 Endura Flood Sensor Warm WH 30 W 3000 K WT Warm White |
41-1035
|
|
|
1+ £42.99
Price per unit Ex VAT
|
30W |
66mm |
(L x W x H) 16.3 x 6.1 x 21.2 cm |
30 kWh/1000h |
White |
|
21.2cm |
16.3cm |
|
Rectangular |
1 |
230V |
IP44 |
30W |
|
2400lm |
720g |
180° |
6.1cm |
Floodlight |
LEDVANCE 4058075239593 Endura Flood Sensor Warm WH 50 W 3000 K DG Warm White |
41-1036
|
|
|
1+ £51.99
Price per unit Ex VAT
|
50W |
70mm |
(L x W x H) 25.7 x 6.3 x 20.1 cm |
50 kWh/1000h |
Dark grey |
|
20.1cm |
25.7cm |
|
Rectangular |
1 |
230V |
IP44 |
50W |
|
4000lm |
1.11kg |
180° |
6.3cm |
Floodlight |