LEDVANCE 4058075292178 Endura Flood Sensor Warm WH 10 W 3000 K WT Warm White

MPN
4058075292178
Brand
LEDVANCE
Order Code
41-1028
Country of Origin
China
View Full Product Range (7)

Discontinued


Outdoor lights in 3000K with sensor. Product characteristics: Very bright and functional LED exterior lights. Symmetric beam angle 110° x 110°. Mounting bracket with rotation range of up to 180°. Ambient temperature range during operation: -10…+40 °C. Versions available with white or dark gray housing. Connection via cable (1 m), wiring required. Adjustable IR daylight and motion sensor with a range of up to 9 m. Product advantages: Weight and size optimization through compact design. Energy saving of up to 80% compared to halogen lamps. Semi-frosted glass cover for even illumination. Applications: Outdoor use (IP44). Replacement for floodlight with halogen lamps. Garages. Radiation from facades.
Type Floodlight
Colour Temperature 3000K
IP Rating IP44
Power 10W
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 63mm
Dim (L x W x H) 168.0 x 108.0 x 63.00 mm
Dimmable No
Energy Consumption 10 kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
Feed length 1m
Height 63.00mm
Length 168.0mm
Light bulb included Yes
Material Aluminium
Misc Attribute Planar
Operating Voltage 230
Protection Class I
Radiation Angle 120°
Total luminous flux 800lm
Weight 380.00
Width 108.0mm

Trustpilot