LEDVANCE 4058075239593 Endura Flood Sensor Warm WH 50 W 3000 K DG Warm White

MPN
4058075239593
Brand
LEDVANCE
Order Code
41-1036
Country of Origin
China
View Full Product Range (7)

Discontinued


Outdoor lights in 3000K with sensor. Product characteristics: Very bright and functional LED exterior lights. Symmetric beam angle 110° x 110°. Mounting bracket with rotation range of up to 180°. Ambient temperature range during operation: -10…+40 °C. Versions available with white or dark gray housing. Connection via cable (1 m), wiring required. Adjustable IR daylight and motion sensor with a range of up to 9 m. Product advantages: Weight and size optimization through compact design. Energy saving of up to 80% compared to halogen lamps. Semi-frosted glass cover for even illumination. Applications: Outdoor use (IP44). Replacement for floodlight with halogen lamps. Garages. Radiation from facades.
Type Floodlight
Colour Temperature 3000K
IP Rating IP44
Power 50W
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 70mm
Dim (L x W x H) 25.7 x 6.3 x 20.1 cm
Dimmable No
Energy Consumption 50 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 20.1cm
Length 25.7cm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class IP44
Rating per bulb 50W
Swivel range (max.) 180°
Total luminous flux 4000lm
Weight 1.11kg
Width 6.3cm

Trustpilot