LEDVANCE 4058075239715 Endura Flood Sensor Warm WH 30 W 3000 K WT Warm White

MPN
4058075239715
Brand
LEDVANCE
Order Code
41-1035
Country of Origin
China
View Full Product Range (7)

Discontinued


Outdoor lights in 3000K with sensor. Product characteristics: Very bright and functional LED exterior lights. Symmetric beam angle 110° x 110°. Mounting bracket with rotation range of up to 180°. Ambient temperature range during operation: -10…+40 °C. Versions available with white or dark gray housing. Connection via cable (1 m), wiring required. Adjustable IR daylight and motion sensor with a range of up to 9 m. Product advantages: Weight and size optimization through compact design. Energy saving of up to 80% compared to halogen lamps. Semi-frosted glass cover for even illumination. Applications: Outdoor use (IP44). Replacement for floodlight with halogen lamps. Garages. Radiation from facades.
Type Floodlight
Colour Temperature 3000K
IP Rating IP44
Power 30W
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 66mm
Dim (L x W x H) 16.3 x 6.1 x 21.2 cm
Dimmable No
Energy Consumption 30 kWh/1000h
Energy efficiency rating n.rel.
Factory colour White
Height 21.2cm
Length 16.3cm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class IP44
Rating per bulb 30W
Swivel range (max.) 180°
Total luminous flux 2400lm
Weight 720g
Width 6.1cm

Trustpilot