LEDVANCE 4058075651777 Orbis Cct / Dim Remote-Cct 410mm 25W Tunable White

MPN
4058075651777
Brand
LEDVANCE
Order Code
41-1429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LED light with white light change function. Ceiling light with advanced LED technology and circular light emission. Easy and quick installation. Decorative interior lighting.
Type Ceiling Light
Housing colour White
Dimmable Yes
IP Rating IP20, IK03
Energy efficiency rating n.a
Colour rendering index CRI 80-89
Depth 80mm
Diameter 410mm
Dimensions (Ø x H) 410 x 88mm
Height/depth 88mm
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 25W
Misc Attribute Circular
Nominal Voltage [AC] 230V
Protection class according to IEC 61140 IP20
Suitable for number of light sources 1
Weight 870g

Reviews

Be the first to submit a review

Trustpilot