LEDVANCE 605908 Orbis Cct / Dim Click-Cct 310mm 14W WW, CW, CD

LEDVANCE Brand: LEDVANCE
LED light with white light change function. Ceiling light with advanced LED technology and circular light emission. Easy and quick installation. Decorative interior lighting.
Description Image Product Buy Pricing (Ex VAT) Diameter Dimensions (Ø x H) Height/depth Light features Max. system power Weight Type Housing colour Dimmable IP Rating Energy efficiency rating Colour rendering index CRI Depth Lamp type Light outlet Misc Attribute Nominal Voltage [AC] Protection class according to IEC 61140 Suitable for number of light sources
LEDVANCE 4058075651739 Orbis Cct / Dim Click-Cct 310mm 14W WW, CW, CD
LEDVANCE 4058075651739 Orbis Cct / Dim Click-Cct 310mm 14W WW, CW, CD
Standard range
Order code: 41-1427
MPN: 4058075651739

Despatched within 4 working days - 1 in stock
1+ £30.93
Price per unit Ex VAT
310mm 310 x 85mm 85mm Dimmable 15W 540g Ceiling Light White Yes IP20, IK03 n.a 80-89 80mm LED (monochrome) bulb included Circular 230V IP20 1
LEDVANCE 4058075651715 Orbis Cct / Dim Remote-Cct 310mm 14W Tunable White
LEDVANCE 4058075651715 Orbis Cct / Dim Remote-Cct 310mm 14W Tunable White
Extended range
Order code: 41-1428
MPN: 4058075651715

Available to back orderBack order, lead time 3 weeks
1+ £42.10
10+ £39.48
50+ £38.66
Price per unit Ex VAT
310mm 310 x 85mm 85mm 17W 550g Ceiling Light White Yes IP20, IK03 n.a 80-89 80mm LED (monochrome) bulb included Circular 230V IP20 1
LEDVANCE 4058075651777 Orbis Cct / Dim Remote-Cct 410mm 25W Tunable White
LEDVANCE 4058075651777 Orbis Cct / Dim Remote-Cct 410mm 25W Tunable White
Extended range
Order code: 41-1429
MPN: 4058075651777

Available to back orderBack order, lead time 3 weeks
1+ £45.53
Price per unit Ex VAT
410mm 410 x 88mm 88mm 25W 870g Ceiling Light White Yes IP20, IK03 n.a 80-89 80mm LED (monochrome) bulb included Circular 230V IP20 1

Trustpilot