LEDVANCE 4058075573574 Smart+ Orbis Ceiling Blk 350mm TW RGBTW

MPN
4058075573574
Brand
LEDVANCE
Order Code
41-1501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £85.05
10+ £83.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Smart decorative ceiling with main and background lighting TW RGB and dimmable. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Dimmable. Network protocol: WiFi. Product advantages: Easy and fast installation. Main light and tail light. Both lights are independant. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Support bracket included. Including mounting screws and dowels. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.
Type Ceiling Light
Housing colour Black
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI 80-89
Depth 90mm
Diameter 350mm
Dimensions (Ø x H) 350 x 90mm
Height/depth 90mm
Housing Material Metal
Lamp type LED (monochrome)
Light features App-enabled
Light outlet bulb included
Max. system power 28W
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 2400lm
Suitable for number of light sources 2
Weight 1800g

Reviews

Be the first to submit a review

Trustpilot