LEDVANCE 605938 Smart+ Orbis Ceiling Blk 350mm TW RGBTW

LEDVANCE Brand: LEDVANCE
Smart decorative ceiling with main and background lighting TW RGB and dimmable. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Dimmable. Network protocol: WiFi. Product advantages: Easy and fast installation. Main light and tail light. Both lights are independant. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Support bracket included. Including mounting screws and dowels. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.
Description Image Product Buy Pricing (Ex VAT) Dimmable Base Beam angle Colour of light Colour of light adjustable Depth Diameter Dimensions (Ø x H) Height/depth Housing Material Light features Maximum Temperature Min. temperature Misc Attribute Weight Type Housing colour IP Rating Energy efficiency rating Colour rendering index CRI
LEDVANCE 4058075573574 Smart+ Orbis Ceiling Blk 350mm TW RGBTW
LEDVANCE 4058075573574 Smart+ Orbis Ceiling Blk 350mm TW RGBTW
Extended range
Order code: 41-1501
MPN: 4058075573574

Available to back orderBack order, lead time 3 weeks
1+ £85.05
10+ £83.29
Price per unit Ex VAT
No Built-in LED 90mm 350mm 350 x 90mm 90mm Metal App-enabled 40°C -20°C Circular 1800g Ceiling Light Black IP20 n.a 80-89
LEDVANCE 4058075573833 Smart+ Orbis Ceiling Circle Blk 460mm RGB + TW
LEDVANCE 4058075573833 Smart+ Orbis Ceiling Circle Blk 460mm RGB + TW
Order code: 41-1502
MPN: 4058075573833
1+ £99.99
Price per unit Ex VAT
Yes 110° black black 95mm 460mm 460 x 95mm 95mm Acrylonitrile butadiene styrene 1460g Ceiling Light Black IP20 n.a 80-89

Trustpilot