LEDVANCE 4058075564527 Endura Style Solar Bouquet 50cm Sensor 6W S/S Warm White

MPN
4058075564527
Brand
LEDVANCE
Order Code
41-0984
Country of Origin
China
View Full Product Range (2)

Discontinued


Solar-powered wall and bollard lights with motion and light sensors. 3 operating modes can be selected. Operating mode 1: Continuous light with 200 lumens (max. 2.5 hours with full battery charge). Operating mode 2: Continuous light with 75 lumen (max. 8 hours with full battery charge), switches to 300 lumens when moving (max. 100 circuits with full battery charge). Mode 3: Light off, switches to 550 lumens when moving (max. 100 switches when battery is fully charged). Battery charging by means of solar cell. Battery technology: Lithium-ion. Housing made of stainless steel.
Type Free Standing Light
Colour Temperature 3000K
IP Rating IP44
Power 6W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Depth 500mm
Dim (L x W x H) 150 x 150 x 500 mm
Energy efficiency rating n.rel.
Factory colour Steel
Height 500mm
Length 150mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 550lm
Material Aluminium
Misc Attribute Torch
Number of bulbs 1
Operating Voltage 3V
PIR detection angle (horizontal) 90°
Protection Class III
Rechargeable 1x 3.7 V (2200 mAh)
Weight 1120g
Width 150mm

Trustpilot