LEDVANCE 605798 Endura Style Solar Bouquet 50cm Sensor 6W Blk Warm White

LEDVANCE Brand: LEDVANCE
Solar-powered wall and bollard lights with motion and light sensors. 3 operating modes can be selected. Operating mode 1: Continuous light with 200 lumens (max. 2.5 hours with full battery charge). Operating mode 2: Continuous light with 75 lumen (max. 8 hours with full battery charge), switches to 300 lumens when moving (max. 100 circuits with full battery charge). Mode 3: Light off, switches to 550 lumens when moving (max. 100 switches when battery is fully charged). Battery charging by means of solar cell. Battery technology: Lithium-ion. Housing made of stainless steel.
Description Image Product Buy Pricing (Ex VAT) Factory colour Recess Diameter Total luminous flux Weight Type Colour Temperature IP Rating Power Base Bulb Type Colour Depth Dim Energy efficiency rating Height Length Light bulb included Light features Luminous Flux Material
LEDVANCE 4058075564565 Endura Style Solar Bouquet 50cm Sensor 6W Blk Warm White
LEDVANCE 4058075564565 Endura Style Solar Bouquet 50cm Sensor 6W Blk Warm White
Extended range
Order code: 41-0983
MPN: 4058075564565

Available to back orderBack order, lead time 3 weeks
1+ £95.31
Price per unit Ex VAT
Dark grey 0mm 550.00lm 1140g Free Standing Light 3000K IP44 6W Built-in LED LED (monochrome) Warm white 500mm (L x W x H) 150 x 150 x 500 mm n.rel. 500mm 150mm Yes Incl. motion detector 550lm Aluminium
LEDVANCE 4058075564527 Endura Style Solar Bouquet 50cm Sensor 6W S/S Warm White
LEDVANCE 4058075564527 Endura Style Solar Bouquet 50cm Sensor 6W S/S Warm White
Order code: 41-0984
MPN: 4058075564527
1+ £84.00
Price per unit Ex VAT
Steel 1120g Free Standing Light 3000K IP44 6W Built-in LED LED (monochrome) Warm white 500mm (L x W x H) 150 x 150 x 500 mm n.rel. 500mm 150mm Yes Incl. motion detector 550lm Aluminium

Trustpilot